SRU5028A-100Y
Bourns Inc
Description: General Purpose Inductor,

Overview of SRU5028A-100Y by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AD5100YRQZ-1RL7 Analog Devices Programmable Voltage Monitor
71V508S100Y Renesas Electronics Corporation 3.3V 128K*8 SYNC SRAM
71V508S100Y8 Renesas Electronics Corporation 3.3V 128K*8 SYNC SRAM

Price & Stock for SRU5028A-100Y by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X8093
Newark Surface Mount Power Inductor, Aec-Q200 Sru5028A Series, 10 H, 30%, Shielded, 0.085 Ohm, 1.8 A |Bourns SRU5028A-100Y RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4380
  • 4,000 $0.3930
  • 6,000 $0.3790
  • 10,000 $0.3710
$0.3710 / $0.4380 Buy Now
DISTI # 06X8092
Newark Ind5.2X5.2X2.8Mm,10Uh30%1.8A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU5028A-100Y RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.5470
$0.5470 Buy Now
DISTI # SRU5028A-100YCT-ND
DigiKey FIXED IND 10UH 1.8A 85 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9100
  • 10 $0.7740
  • 25 $0.7036
  • 50 $0.6614
  • 100 $0.5489
  • 250 $0.5067
  • 600 $0.4584
  • 1,200 $0.4244
  • 1,800 $0.4056
  • 3,000 $0.3830
  • 4,200 $0.3688
  • 6,000 $0.3543
  • 15,000 $0.3484
$0.3484 / $0.9100 Buy Now
DISTI # SRU5028A-100Y
Avnet Americas Power Inductor (SMD), 10 uH, ? 30%, 1.8 A, Shielded, 1.4 A, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-100Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,400 $0.3957
  • 3,600 $0.3874
  • 6,000 $0.3507
  • 12,000 $0.3430
  • 24,000 $0.3353
  • 120,000 $0.3275
  • 240,000 $0.3224
$0.3224 / $0.3957 Buy Now
DISTI # 652-SRU5028A-100Y
Mouser Electronics Power Inductors - SMD 10uH 30% SMD 5028 AEC-Q200 RoHS: Compliant 2578
  • 1 $0.4600
  • 10 $0.4520
$0.4520 / $0.4600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 600 $0.4433
  • 1,200 $0.4102
  • 3,000 $0.3982
  • 5,400 $0.3815
  • 7,800 $0.3758
  • 10,200 $0.3702
  • 15,000 $0.3646
  • 25,200 $0.3591
$0.3591 / $0.4433 Buy Now
DISTI # 63427183
Verical Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A 0.085Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 2226 Americas - 2400
  • 1,000 $0.3307
$0.3307 Buy Now
DISTI # SRU5028A-100Y
Avnet Abacus Power Inductor (SMD), 10 uH, � 30%, 1.8 A, Shielded, 1.4 A, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-100Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600849638
Chip1Stop Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A 85mOhm DCR Automotive T/R RoHS: Compliant 2400
  • 500 $0.3900
$0.3900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 600 $0.4433
  • 1,200 $0.4102
  • 3,000 $0.3982
  • 5,400 $0.3815
  • 7,800 $0.3758
  • 10,200 $0.3702
  • 15,000 $0.3646
  • 25,200 $0.3591
$0.3591 / $0.4433 Buy Now

CAD Models for SRU5028A-100Y by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRU5028A-100Y by Bourns Inc

SRU5028A-100Y
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2020
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.085 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.8 mm
Package Length
5.2 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
1.8 A
Reference Standard
AEC-Q200
Self Resonance Frequency
25 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. SRU5028A-100Y
    Bourns Inc
    General Purpose Inductor,
    VS

Related Parts for SRU5028A-100Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRU5028A-100Y by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRU5028A-100Y by Bourns Inc

Select Manufacturer
Which Manufacturer of SRU5028A-100Y would you like to use for your alert(s)?
  • Please alert me when SRU5028A-100Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRU5028A-100Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRU5028A-100Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRU5028A-100Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRU5028A-100Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRU5028A-100Y by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: