-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3291
|
Newark | Inductor, Shielded, 15Uh, 800Ma, Smd, Inductance:15Μh, Rms Current (Irms):950Ma, Inductor Construction:Shielded, Saturation Current (Isat):800Ma, Product Range:Sru5018 Series, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU5018-150Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
09J3037
|
Newark | Inductor, Shielded, 15Uh, 800Ma, Smd, Inductance:15Μh, Rms Current (Irms):950Ma, Inductor Construction:Shielded, Saturation Current (Isat):800Ma, Product Range:Sru5018 Series, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU5018-150Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5090 | Buy Now |
DISTI #
SRU5018-150YCT-ND
|
DigiKey | FIXED IND 15UH 950MA 100MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2634 In Stock |
|
$0.3179 / $0.7900 | Buy Now |
DISTI #
SRU5018-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 950 mA, Shielded, 800 mA, 5.2mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SRU5018-150Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 13000 |
|
$0.2599 / $0.3192 | Buy Now |
DISTI #
652-SRU5018-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% SMD 5018 RoHS: Compliant | 23106 |
|
$0.3170 / $0.7400 | Buy Now |
DISTI #
V72:2272_06263805
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 0.95A 0.1Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2242 Container: Cut Strips | Americas - 900 |
|
$0.3018 / $0.4441 | Buy Now |
DISTI #
70410368
|
RS | SRU5018 WireWound SMDinductor w/FerriteCore,15 uH +/-30%WireWound 950mA Idc Q:12 | Bourns SRU5018-150Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 / $0.4470 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 950mA 100mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2853 / $0.3576 | Buy Now |
DISTI #
65133831
|
Verical | Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 0.95A 0.1Ohm DCR T/R Min Qty: 20 Package Multiple: 1 Date Code: 2242 | Americas - 900 |
|
$0.3018 / $0.3959 | Buy Now |
DISTI #
SRU5018-150Y
|
TTI | Power Inductors - SMD 15uH 30% SMD 5018 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3190 / $0.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5018-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5018-150Y
Bourns Inc
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2121 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.95 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |