-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5034
|
Newark | Surface Mount Power Inductor, Sru5018 Series, 10 H, 30%, Shielded, 0.065 Ohm, 1.25 A Rohs Compliant: Yes |Bourns SRU5018-100Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1268 |
|
$0.4620 / $0.5760 | Buy Now |
DISTI #
02J3289
|
Newark | Inductor, Shielded, 10Uh, 1.25A, 30%, Inductance:10Μh, Rms Current (Irms):1.25A, Inductor Construction:Shielded, Saturation Current (Isat):1.05A, Product Range:Sru5018 Series, Dc Resistance Max:0.065Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU5018-100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2820 / $0.2960 | Buy Now |
DISTI #
82AC0063
|
Newark | Ind5.2X5.2X1.8Mm,10Uh30%1.25A, shdsmd Rohs Compliant: Yes |Bourns SRU5018-100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.3570 | Buy Now |
DISTI #
09J3035
|
Newark | Inductor, Shielded, 10Uh, 1.05A, Smd, Inductance:10Μh, Rms Current (Irms):1.25A, Inductor Construction:Shielded, Saturation Current (Isat):1.05A, Product Range:Sru5018 Series, Dc Resistance Max:0.065Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU5018-100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4880 | Buy Now |
DISTI #
118-SRU5018-100YCT-ND
|
DigiKey | FIXED IND 10UH 1.25A 65 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40802 In Stock |
|
$0.2810 / $0.5600 | Buy Now |
DISTI #
SRU5018-100Y
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 30%, 1.25 A, Shielded, 1.05 A, 5.2mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SRU5018-100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2599 / $0.3192 | Buy Now |
DISTI #
652-SRU5018-100Y
|
Mouser Electronics | Power Inductors - SMD 10uH 30% SMD 5018 RoHS: Compliant | 1046 |
|
$0.2700 / $0.5000 | Buy Now |
DISTI #
E02:0323_00120185
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 30% 100KHz 12Q-Factor Ferrite 1.25A 0.065Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Date Code: 2344 | Europe - 23000 |
|
$0.2592 / $0.2653 | Buy Now |
DISTI #
V79:2366_26977700
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 30% 100KHz 12Q-Factor Ferrite 1.25A 0.065Ohm DCR T/R RoHS: Compliant Min Qty: 363 Package Multiple: 1 Date Code: 2147 | Americas - 700 |
|
$0.2372 / $0.2758 | Buy Now |
DISTI #
V72:2272_06263329
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 30% 100KHz 12Q-Factor Ferrite 1.25A 0.065Ohm DCR T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2112 Container: Cut Strips | Americas - 340 |
|
$0.3438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5018-100Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5018-100Y
Bourns Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2121 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |