Part Details for SRU3028-100MH by Bourns Inc
Overview of SRU3028-100MH by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRU3028-100MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2012
|
Newark | Smd Shielded Power Choke - Rohs /Tape & Reel - 13" Reel |Bourns SRU3028-100MH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.3580 | Buy Now |
DISTI #
SRU3028-100MH-ND
|
DigiKey | FIXED IND 10UH 720MA 160MOHM SMD Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3856 | Buy Now |
DISTI #
SRU3028-100MH
|
Avnet Americas | SRU3028 Series Shielded SMD Power Inductor 10uH ±20% Surface Mount T/R - Tape and Reel (Alt: SRU3028-100MH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2273 / $0.3388 | Buy Now |
DISTI #
652-SRU3028-100MH
|
Mouser Electronics | Power Inductors - SMD SMD SHIELDED POWER CHOKE - RoHS | 0 |
|
$0.3550 / $0.8400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3029 / $0.3512 | Buy Now | |
DISTI #
SRU3028-100MH
|
Avnet Americas | SRU3028 Series Shielded SMD Power Inductor 10uH ±20% Surface Mount T/R - Tape and Reel (Alt: SRU3028-100MH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2273 / $0.3388 | Buy Now |
|
Master Electronics | 0 |
|
$0.3029 / $0.3512 | Buy Now |