-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 2 Element, Ferrite-Core, SMD, 1413, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0193
|
Newark | Ind3.3X3.5X1.4Mm,4.7Uh30%0.82A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU3014-4R7Y RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4130 | Buy Now |
DISTI #
SRU3014-4R7Y-ND
|
DigiKey | FIXED IND 4.7UH 820MA 165MOHM SM Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3615 | Buy Now |
DISTI #
SRU3014-4R7Y
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 30%, 820 mA, Shielded, 920 mA, 3.5mm x 3.3mm x 1.4mm - Tape and Reel (Alt: SRU3014-4R7Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2363 / $0.3328 | Buy Now |
DISTI #
652-SRU3014-4R7Y
|
Mouser Electronics | Power Inductors - SMD 4.7uH 30% SMD 3014 RoHS: Compliant | 0 |
|
$0.3080 / $0.8300 | Order Now |
DISTI #
V72:2272_06263282
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 0.82A 0.165Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1711 Container: Cut Strips | Americas - 960 |
|
$0.1131 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 820mA 165mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.2937 / $0.3397 | Buy Now |
DISTI #
25742044
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 0.82A 0.165Ohm DCR T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1711 | Americas - 960 |
|
$0.1131 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$0.5008 / $1.2520 | Buy Now | |
DISTI #
SRU3014-4R7Y
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 30%, 820 mA, Shielded, 920 mA, 3.5mm x 3.3mm x 1.4mm - Tape and Reel (Alt: SRU3014-4R7Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU3014-4R7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU3014-4R7Y
Bourns Inc
General Purpose Inductor, 4.7uH, 30%, 2 Element, Ferrite-Core, SMD, 1413, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.82 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |