-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1413, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3004
|
Newark | Power Inductor, 2.2Uh, 920Ma, 30% 150Mhz, Body Material:Ferrite Dr/Ri, Core Material:Ferrite Dr/Ri, Current Rating:900Ma, Dc Current Rating:920Ma, Dc Resistance Max:0.08Ohm, Inductance:2.2Μh, Inductance Tolerance:± 30%, No. Of Pins:2Rohs Compliant: Yes |Bourns SRU3011-2R2Y RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4000 | Buy Now |
DISTI #
02J3258
|
Newark | Ind3.3X3.5X1.1Mm,2.2Uh30%0.92A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SRU3011-2R2Y RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now |
DISTI #
118-SRU3011-2R2YCT-ND
|
DigiKey | FIXED IND 2.2UH 920MA 80MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1400 In Stock |
|
$0.2904 / $0.7800 | Buy Now |
DISTI #
SRU3011-2R2Y
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 30%, 920 mA, Shielded, 900 mA, 3.5mm x 3.3mm x 1.1mm - Tape and Reel (Alt: SRU3011-2R2Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2363 / $0.3299 | Buy Now |
DISTI #
652-SRU3011-2R2Y
|
Mouser Electronics | Power Inductors - SMD 2.2uH 30% SMD 3011 RoHS: Compliant | 1330 |
|
$0.2840 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2911 / $0.3367 | Buy Now |
DISTI #
SRU3011-2R2Y
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 920 mA, Shielded, 900 mA, 3.5mm x 3.3mm x 1.1mm - Tape and Reel (Alt: SRU3011-2R2Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2911 / $0.3367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU3011-2R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU3011-2R2Y
Bourns Inc
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1413, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.92 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |