-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRU2016-220Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0172
|
Newark | Ind2.8X2.8X1.65Mm,22Uh30%0.43A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU2016-220Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4200 | Buy Now |
DISTI #
SRU2016-220YCT-ND
|
DigiKey | FIXED IND 22UH 430MA 990MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1840 In Stock |
|
$0.2983 / $0.6700 | Buy Now |
DISTI #
SRU2016-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 30%, 430 mA, Shielded, 370 mA, 2.8mm x 2.8mm x 1.65mm - Tape and Reel... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2636 / $0.3388 | Buy Now |
DISTI #
652-SRU2016-220Y
|
Mouser Electronics | Power Inductors - SMD 22uH 30% SMD 2016 RoHS: Compliant | 818 |
|
$0.2910 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 430mA 990mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.2990 / $0.3728 | Buy Now |
|
Bristol Electronics | 703 |
|
RFQ | ||
|
Quest Components | 562 |
|
$0.4608 / $1.1520 | Buy Now | |
DISTI #
SRU2016-220Y
|
TTI | Power Inductors - SMD 22uH 30% SMD 2016 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2910 / $0.3330 | Buy Now |
DISTI #
SRU2016-220Y
|
Avnet Abacus | Power Inductor SMD 22 uH 30 430 mA Shielded 370 mA 28mm x 28mm x 165mm - Tape and Reel (Alt: SRU201... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 430mA 990mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.2990 / $0.3728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU2016-220Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU2016-220Y
Bourns Inc
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.99 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |