-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4634
|
Newark | Inductor, 10Uh, Shielded, 0.87A, Inductance:10Μh, Rms Current (Irms):870Ma, Inductor Construction:Shielded, Saturation Current (Isat):520Ma, Product Range:Sru2016 Series, Inductor Case/Package:-, Dc Resistance Max:0.43Ohm Rohs Compliant: Yes |Bourns SRU2016-100Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2810 | Buy Now |
DISTI #
99AC4435
|
Newark | Power Inductor, 10Uh, 0.87A, Shielded, Inductance:10Μh, Rms Current (Irms):870Ma, Inductor Construction:Shielded, Saturation Current (Isat):520Ma, Product Range:Sru2016 Series, Power Inductor Case:2.8Mm X 2.8Mm X 1.65Mm, Dc Rohs Compliant: Yes |Bourns SRU2016-100Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4500 / $0.7210 | Buy Now |
DISTI #
33M0168
|
Newark | Inductor, 10Uh, Shielded, 0.87A, Inductance:10Μh, Rms Current (Irms):870Ma, Inductor Construction:Shielded, Saturation Current (Isat):520Ma, Product Range:Sru2016 Series, Dc Resistance Max:0.43Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU2016-100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4200 | Buy Now |
DISTI #
SRU2016-100YCT-ND
|
DigiKey | FIXED IND 10UH 870MA 430MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6330 In Stock |
|
$0.3374 / $0.8400 | Buy Now |
DISTI #
SRU2016-100Y
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 30%, 870 mA, Shielded, 520 mA, 2.8mm x 2.8mm x 1.65mm - Tape and Reel (Alt: SRU2016-100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2535 / $0.3388 | Buy Now |
DISTI #
33AK4634
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 30%, 870 mA, Shielded, 520 mA, 2.8mm x 2.8mm x 1.65mm - Product that comes on tape, but is not reeled (Alt: 33AK4634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.4520 / $0.4850 | Buy Now |
DISTI #
652-SRU2016-100Y
|
Mouser Electronics | Power Inductors - SMD 10uH 30% SMD 2016 RoHS: Compliant | 4804 |
|
$0.2880 / $0.4300 | Buy Now |
DISTI #
V72:2272_06263255
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 0.87A 0.43Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1731 Container: Cut Strips | Americas - 2 |
|
$0.0641 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 870mA 430mOhm DCR T/R RoHS: Compliant |
2000 In Stock |
|
$0.2727 / $0.2824 | Buy Now |
DISTI #
68020277
|
Verical | Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 0.87A 0.43Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 2000 |
|
$0.3922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU2016-100Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU2016-100Y
Bourns Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.87 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |