-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRU2009-2R2Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0143
|
Newark | Ind2.8X2.8X.9Mm,2.2Uh30%1.1A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU2009-2R2Y RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now |
DISTI #
SRU2009-2R2Y-ND
|
DigiKey | FIXED IND 2.2UH 1.1A 210MOHM SMD Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3498 | Buy Now |
DISTI #
SRU2009-2R2Y
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 30%, 1.1 A, Shielded, 800 mA, 2.8mm x 2.8mm x 0.9mm - Tape and Reel (Alt: SRU2009-2R2Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2717 / $0.3299 | Buy Now |
DISTI #
652-SRU2009-2R2Y
|
Mouser Electronics | Power Inductors - SMD 2.2uH 30% SMD 2009 RoHS: Compliant | 0 |
|
$0.3310 / $0.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2911 / $0.3367 | Buy Now |
DISTI #
SRU2009-2R2Y
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 1.1 A, Shielded, 800 mA, 2.8mm x 2.8mm x 0.9mm - Tape and Reel (Alt: SRU2009-2R2Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2911 / $0.3367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU2009-2R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU2009-2R2Y
Bourns Inc
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |