-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6115
|
Newark | Inductor, 2.2Uh, Shielded, 6.5A Rohs Compliant: Yes |Bourns SRU1048-2R2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 302 |
|
$0.6360 / $1.0400 | Buy Now |
DISTI #
02J3243
|
Newark | Ind10X10X4.8Mm,2.2Uh30%6.5A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRU1048-2R2Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5150 | Buy Now |
DISTI #
SRU1048-2R2YCT-ND
|
DigiKey | FIXED IND 2.2UH 6.5A 5.3MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5902 In Stock |
|
$0.3720 / $0.9800 | Buy Now |
DISTI #
SRU1048-2R2Y
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 30%, 6.5 A, Shielded, 6.3 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-2R2Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3440 / $0.4226 | Buy Now |
DISTI #
652-SRU1048-2R2Y
|
Mouser Electronics | Power Inductors - SMD 2.2uH 30% SMD 1048 RoHS: Compliant | 7367 |
|
$0.3720 / $0.9300 | Buy Now |
DISTI #
71279742
|
RS | Ind10x10x4.8mm,2.2uH30%6.5A, shdSMD | Bourns SRU1048-2R2Y RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 14Q-Factor Ferrite 6.5A 5.3mOhm DCR T/R RoHS: Compliant |
5400 In Stock |
|
$0.3687 / $0.4483 | Buy Now |
DISTI #
64974526
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 14Q-Factor Ferrite 6.5A 0.0072Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2236 | Americas - 5400 |
|
$0.5015 / $0.5828 | Buy Now |
DISTI #
73481331
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 14Q-Factor Ferrite 6.5A 0.0072Ohm DCR T/R RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Date Code: 2330 | Americas - 3600 |
|
$0.5130 | Buy Now |
DISTI #
62835626
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 14Q-Factor Ferrite 6.5A 0.0072Ohm DCR T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2225 | Americas - 23 |
|
$0.3994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048-2R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048-2R2Y
Bourns Inc
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0072 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.5 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |