-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4431
|
Newark | Power Inductor, 15Uh, 3.2A, Shielded, Inductance:15Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Sru1048 Series, Power Inductor Case:10Mm X 10Mm X 4.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRU1048-150Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2611 |
|
$0.7300 / $1.1600 | Buy Now |
DISTI #
09J2987
|
Newark | Inductor, Shielded, 15Uh, 2.7A, Smd, Inductance:15Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Sru1048 Series, Power Inductor Case:10Mm X 10Mm X 4.8Mm, Product Length:10Mmrohs Compliant: Yes |Bourns SRU1048-150Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6880 | Buy Now |
DISTI #
02J3241
|
Newark | Inductor, Shielded, 15Uh, 2.7A, Smd, Full Reel, Inductance:15Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Sru1048 Series, Dc Resistance Max:0.029Ohm, Product Length:10Mm Rohs Compliant: Yes |Bourns SRU1048-150Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5150 | Buy Now |
DISTI #
SRU1048-150YCT-ND
|
DigiKey | FIXED IND 15UH 3.2A 29 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41270 In Stock |
|
$0.4625 / $0.9800 | Buy Now |
DISTI #
SRU1048-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 3.2 A, Shielded, 2.7 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-150Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3440 / $0.4226 | Buy Now |
DISTI #
652-SRU1048-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% SMD 1048 RoHS: Compliant | 41350 |
|
$0.3960 / $1.0500 | Buy Now |
DISTI #
70277186
|
RS | Inductor, Power, Shielded, Wirewound, 15uH, 30%, 3.2A | Bourns SRU1048-150Y RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 29mOhm DCR T/R RoHS: Compliant |
3600 In Stock |
|
$0.3736 / $0.4566 | Buy Now |
DISTI #
67505788
|
Verical | Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Date Code: 2302 | Americas - 3600 |
|
$0.5523 / $0.6342 | Buy Now |
DISTI #
66336369
|
Verical | Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R Min Qty: 194 Package Multiple: 194 Date Code: 2301 | Americas - 194 |
|
$0.5345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048-150Y
Bourns Inc
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |