-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7493
|
Newark | Ind10X10X3.8Mm,3.8Uh30%5.5A, shdsmd /Tape & Reel - 13" Reel |Bourns SRU1038-3R8Y RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.5240 | Buy Now |
DISTI #
SRU1038-3R8YCT-ND
|
DigiKey | FIXED IND 3.8UH 5.5A 15 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1655 In Stock |
|
$0.3621 / $0.9500 | Buy Now |
DISTI #
SRU1038-3R8Y
|
Avnet Americas | Power Inductor (SMD), 3.8 uH, ? 30%, 5.5 A, Shielded, 5.5 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-3R8Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3501 / $0.4134 | Buy Now |
DISTI #
652-SRU1038-3R8Y
|
Mouser Electronics | Power Inductors - SMD 3.8uH 30% SMD 1038 RoHS: Compliant | 1070 |
|
$0.3510 / $0.3600 | Buy Now |
DISTI #
V79:2366_25078070
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.8uH 30% 100KHz 14Q-Factor Ferrite 5.5A 0.015Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 7979 |
|
$0.2874 | Buy Now |
DISTI #
70274817
|
RS | Inductor, Power Shielded Wirewound,3.8uH,5.5A,30%,SMD | Bourns SRU1038-3R8Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3703 / $0.4548 | Buy Now |
DISTI #
48811400
|
Verical | Inductor Power Shielded Wirewound 3.8uH 30% 100KHz 14Q-Factor Ferrite 5.5A 0.015Ohm DCR T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1828 | Americas - 7979 |
|
$0.2874 | Buy Now |
DISTI #
SRU1038-3R8Y
|
TTI | Power Inductors - SMD 3.8uH 30% SMD 1038 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 1600 In Stock |
|
$0.3370 / $0.3530 | Buy Now |
DISTI #
SRU1038-3R8Y
|
Avnet Abacus | Power Inductor (SMD), 3.8 uH, � 30%, 5.5 A, Shielded, 5.5 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-3R8Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1038-3R8Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1038-3R8Y
Bourns Inc
General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |