Datasheets
SRU1038-3R5Y by: Bourns Inc

General Purpose Inductor, 3.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT

Part Details for SRU1038-3R5Y by Bourns Inc

Overview of SRU1038-3R5Y by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SRU1038-3R5Y

Part # Distributor Description Stock Price Buy
DISTI # 02J3230
Newark Ind10X10X3.8Mm,3.5Uh30%5.5A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRU1038-3R5Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5240
  • 1,000 $0.5040
  • 2,000 $0.4570
  • 4,000 $0.4110
  • 6,000 $0.3960
  • 10,000 $0.3880
$0.3880 / $0.5240 Buy Now
DISTI # 09J2976
Newark Inductor, Shielded, 3.5Uh, 5.5A, Smd, Inductance:3.5Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Sru1038 Series, Dc Resistance Max:0.0115Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1038-3R5Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.5510
$0.5510 Buy Now
DISTI # 118-SRU1038-3R5YCT-ND
DigiKey FIXED IND 3.5UH 5.5A 11.5MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 800
In Stock
  • 1 $0.9500
  • 10 $0.7400
  • 25 $0.6696
  • 50 $0.6204
  • 100 $0.5749
  • 250 $0.5195
  • 800 $0.3653
  • 1,600 $0.3639
$0.3639 / $0.9500 Buy Now
DISTI # SRU1038-3R5Y
Avnet Americas Power Inductor (SMD), 3.5 uH, ? 30%, 5.5 A, Shielded, 5.5 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-3R5Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 652-SRU1038-3R5Y
Mouser Electronics Power Inductors - SMD 3.5uH 30% SMD 1038 RoHS: Compliant 142
  • 1 $0.9500
  • 10 $0.6210
  • 100 $0.5200
  • 500 $0.5080
  • 800 $0.4160
$0.4160 / $0.9500 Buy Now
DISTI # 70274815
RS Inductor, Power Shielded Wirewound,3.5uH,5.5A,30%,SMD | Bourns SRU1038-3R5Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 800 $0.5900
  • 8,000 $0.5600
  • 40,000 $0.5300
  • 80,000 $0.5000
$0.5000 / $0.5900 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 800 $0.4548
  • 1,600 $0.4219
  • 3,200 $0.4100
  • 5,600 $0.3934
  • 8,000 $0.3875
  • 10,400 $0.3817
  • 15,200 $0.3759
  • 25,600 $0.3703
$0.3703 / $0.4548 Buy Now
DISTI # SRU1038-3R5Y
Avnet Abacus Power Inductor (SMD), 3.5 uH, � 30%, 5.5 A, Shielded, 5.5 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-3R5Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 800 $0.4548
  • 1,600 $0.4219
  • 3,200 $0.4100
  • 5,600 $0.3934
  • 8,000 $0.3875
  • 10,400 $0.3817
  • 15,200 $0.3759
  • 25,600 $0.3703
$0.3703 / $0.4548 Buy Now

Part Details for SRU1038-3R5Y

SRU1038-3R5Y CAD Models

SRU1038-3R5Y Part Data Attributes

SRU1038-3R5Y Bourns Inc
Buy Now Datasheet
Compare Parts:
SRU1038-3R5Y Bourns Inc General Purpose Inductor, 3.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer Bourns
Case/Size Code 3939
Construction Rectangular
Core Material FERRITE
DC Resistance 0.0115 Ω
Inductance-Nom (L) 3.5 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 3.8 mm
Package Length 10 mm
Package Style SMT
Package Width 10 mm
Packing Method TR, EMBOSSED, 13 INCH
Rated Current-Max 5.5 A
Self Resonance Frequency 35 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 30%

SRU1038-3R5Y Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRU1038-3R5Y by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRU1038-3R5Y by Bourns Inc

Select Manufacturer
Which Manufacturer of SRU1038-3R5Y would you like to use for your alert(s)?
  • Please alert me when SRU1038-3R5Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRU1038-3R5Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRU1038-3R5Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRU1038-3R5Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRU1038-3R5Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRU1038-3R5Y by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: