Part Details for SRTL5KRM2UT-5KRMTF by APC by Schneider Electric
Overview of SRTL5KRM2UT-5KRMTF by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRTL5KRM2UT-5KRMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1051
|
Newark | Apc Smart-Ups Srtl 5Kva Rm 208V To 120V 2U Step-Down Transformer |Apc SRTL5KRM2UT-5KRMTF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,963.8500 / $13,406.3000 | Buy Now |