Part Details for SRT8100UF_R2_00001 by PanJit Semiconductor
Overview of SRT8100UF_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT8100UF_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SRT8100UFR200001
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V,Schottky,SMBF,8A RoHS: Compliant | 0 |
|
$0.2210 / $0.6700 | Order Now |
|
NAC | 100V,Schottky,SMBF,8A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 65276 |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
SRT8100UF_R2_00001
|
Avnet Asia | Diode Schottky 100V 8A 2-Pin SMB-FL T/R (Alt: SRT8100UF_R2_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
SRT8100UF_R2_00001
|
Avnet Silica | Diode Schottky 100V 8A 2-Pin SMB-FL T/R (Alt: SRT8100UF_R2_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SRT8100UF_R2_00001
SRT8100UF_R2_00001 CAD Models
SRT8100UF_R2_00001 Part Data Attributes
|
SRT8100UF_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRT8100UF_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 80 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |