Part Details for SRT2200RMXLAUS by APC by Schneider Electric
Overview of SRT2200RMXLAUS by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT2200RMXLAUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8747
|
Newark | Apc Smart-Ups Srt 2200Va 120V Taa |Apc SRT2200RMXLAUS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,851.8000 / $3,220.4000 | Buy Now |
|
NAC | 2200VA 120V Smart UPS SRT TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | SMART UPS SRT 2200VA 120V TAA | 7 |
|
$2,326.2200 | Buy Now |