There are no models available for this part yet.
Overview of SRT192RMBPUS by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SRT192RMBPUS by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-SRT192RMBPUS
|
Mouser Electronics | UPS - Uninterruptible Power Supplies APC Smart-UPS SRT 192V 5kVA and 6kVA RM Battery Pack TAA | 0 |
|
$1,907.8800 | Order Now |