Part Details for SRT192RMBP2 by APC by Schneider Electric
Overview of SRT192RMBP2 by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT192RMBP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2677
|
Newark | Apc Smart-Ups Srt 192V 8 And 10Kva Rm Battery Pack |Apc SRT192RMBP2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,230.8000 / $2,559.7000 | Buy Now |
DISTI #
75540394
|
RS | APC Smart-UPS SRT 192V 8 and 10kVA RM Battery Pack | American Power Conversion (APC) SRT192RMBP2 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,758.0600 | RFQ |
|
NAC | SMARTUPS SRT 8 192V AND 10KVA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 30 |
|
$2,195.5900 | Buy Now |
|
Neutron USA | APC Smart-UPS SRT 192V 8 and 10kVA RM Battery Pack | 50 |
|
$1,617.7500 | Buy Now |