There are no models available for this part yet.
Overview of SRT009 by APC by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SRT009 by APC by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y4606
|
Newark | Apc Smart-Ups Srt 15Ft Extension Cable For 72Vdc External Battery Packs 2200Va Ups |Apc SRT009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$493.1900 / $605.7300 | Buy Now | |
NAC | 15FT SMART-UPS SRT EXT CABLE FOR 72VDC E RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | 15FT SMART-UPS SRT EXT CABLE FOR 72VDC EXTERNAL BATT 2200VA UPS | 0 |
|
$479.9800 | Buy Now |