Part Details for SRT by Panduit Corp
Overview of SRT by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1713
|
Newark | Surface Raceway Cutting Tool For Use Wit Rohs Compliant: Na |Panduit SRT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.3400 / $177.0100 | Buy Now |
DISTI #
298-12432-ND
|
DigiKey | CUTTER WIRE DUCT STRAIGHT 8.36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.9513 / $173.8200 | Buy Now |
DISTI #
SRT
|
Avnet Americas | SURFACE RACEWAY CUTTING TOOL NONTRK - Bulk (Alt: SRT) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$157.3400 | Buy Now |
DISTI #
644-SRT
|
Mouser Electronics | Wire Stripping & Cutting Tools Surf Raceway Cutting Tool | 0 |
|
$156.3200 / $173.8000 | Order Now |
DISTI #
PANSRT
|
Heilind Electronics | Surface Raceway Cutting Tool for use wit | Americas - 0 in Stock |
|
$151.2923 / $156.0953 | Buy Now |
|
Onlinecomponents.com | Used to cut all LD profile raceway. Leaves a clean burr-free finish on raceway. Can also be used to cut plastic conduit. RoHS: Compliant | 18 Factory Stock |
|
$157.3400 / $183.5100 | Buy Now |
DISTI #
000000000000633942
|
Sager | Wire Stripping & Cutting Tools Surf Raceway Cutting Tool Min Qty: 1 | 0 |
|
$119.9300 / $151.2900 | Buy Now |
|
Master Electronics | Used to cut all LD profile raceway. Leaves a clean burr-free finish on raceway. Can also be used to cut plastic conduit. RoHS: Compliant | 18 Factory Stock |
|
$157.3400 / $183.5100 | Buy Now |
Part Details for SRT
SRT CAD Models
SRT Part Data Attributes
|
SRT
Panduit Corp
Buy Now
|
Compare Parts:
SRT
Panduit Corp
|
Samacsys Manufacturer | Panduit |