There are no models available for this part yet.
Overview of SRT.6026.TL100MB01 by SOREDE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6026DPP-E0#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FP, /Tube | |
RJK6026DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK6026DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 5A 2400Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for SRT.6026.TL100MB01 by SOREDE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 10uH Plugin,9x19mm Color Ring Inductors/Through Hole Inductors ROHS | 1995 |
|
$0.1405 / $0.2666 | Buy Now | ||
LCSC | 10uH Plugin19x9mm Color Ring Inductors / Through Hole Inductors ROHS | 1995 |
|
$0.1245 / $0.2361 | Buy Now |