Part Details for SRSHELF2PX2 by Tripp Lite
Overview of SRSHELF2PX2 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRSHELF2PX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4212
|
Newark | Cantilever Fixed Shelf, Double Sided, 2U, Rack U Height:2U, External Width - Metric:482.6Mm, External Depth - Metric:489Mm, For Use With:Tripp-Lite 2 Or 4 Post Rack Enclosures, External Width - Imperial:19" Rohs Compliant: Yes |Eaton Tripp Lite SRSHELF2PX2 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.3500 / $117.9100 | Buy Now |
DISTI #
SRSHELF2PX2-ND
|
DigiKey | CABINET CANTILEVER FIXED SHELF Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.2600 | Buy Now |
DISTI #
545-SRSHELF2PX2
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRSHELF2PX2 RoHS: Compliant | 0 |
|
$102.2500 / $110.2600 | Order Now |
DISTI #
70591506
|
RS | Rack Cantilever Fixed Shelf 2-Post 4-Post Compatible 2URM | Tripp Lite SRSHELF2PX2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 162 Factory Stock |
|
$94.3300 / $119.6200 | Buy Now |
|
NAC | 2U RACK ENCLOSURE FIXED SHELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 162 Factory Stock |
|
$94.3300 / $119.6200 | Buy Now |
|
Neutron USA | Tripp Lite Rack Enclosure Server Cabinet Cantilever Fixed Shelf | 50 |
|
$92.6000 | Buy Now |