Part Details for SRSCBS-16-01 by Essentra Components
Results Overview of SRSCBS-16-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRSCBS-16-01 Information
SRSCBS-16-01 by Essentra Components is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SRSCBS-16-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRSCBS-16-01-ND
|
DigiKey | BRD SPT THR STUD SNAP RIVET 1" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7998 In Stock |
|
$0.0979 / $0.2000 | Buy Now |
DISTI #
144-SRSCBS-16-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rivet Mnt,Natural,1 in Spc RoHS: Compliant | 0 |
|
$0.1600 / $0.1900 | Order Now |
DISTI #
70346010
|
RS | CB Support, Rivet Mnt, Natural | Essentra Components SRSCBS-16-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2020 / $0.2080 | Buy Now |
|
Bisco Industries | 1015 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap Rivet Locking Support - 7.6 mm (0.300 in) - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1724 / $0.2902 | Buy Now |
DISTI #
RICSRSCBS-16-01
|
DB Roberts | CB SptRivet MntNatural1 in Spc | 0 |
|
RFQ |