Part Details for SRS8-2-7-01 by Essentra Components
Overview of SRS8-2-7-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS8-2-7-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRS8-2-7-01-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 7/16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2000 In Stock |
|
$0.0573 / $0.1200 | Buy Now |
DISTI #
144-SRS8-2-7-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Slf Ret,#8 Scr,Nat,7/16 in Spc RoHS: Compliant | 0 |
|
$0.1370 / $0.1600 | Order Now |
DISTI #
70912762
|
RS | Spacer, Self Retaining, Snap-Lock, Len .438in, Top Panel .086in, Nylon, Pk1000 | Essentra Components SRS8-2-7-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 / $0.2320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1727 | Buy Now |
|
Onlinecomponents.com | Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 11.1 mm (0.438 in) - Maximum Panel Thickness A 2.2 mm (0.086 in) - #8,M4 RoHS: Compliant | 0 |
|
$0.1534 / $0.2060 | Buy Now |
DISTI #
RICSRS8-2-7-01
|
DB Roberts | SpacerSlf Ret8 ScrNat7/16 in Spc | 0 |
|
RFQ |
Part Details for SRS8-2-7-01
SRS8-2-7-01 CAD Models
SRS8-2-7-01 Part Data Attributes
|
SRS8-2-7-01
Essentra Components
Buy Now
|
Compare Parts:
SRS8-2-7-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |