Part Details for SRS1660 by Taiwan Semiconductor
Overview of SRS1660 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS1660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SRS1660TR-ND
|
DigiKey | DIODE ARR SCHOTT 60V 16A TO263AB Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4995 / $0.5259 | Buy Now |
DISTI #
SRS1660
|
Avnet Americas | Diode Schottky 60V 16A 3-Pin TO-263AB T/R - Tape and Reel (Alt: SRS1660) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4536 | Buy Now |
DISTI #
821-SRS1660
|
Mouser Electronics | Schottky Diodes & Rectifiers 16A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.5000 / $0.5850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks | 0 |
|
$0.6150 | Buy Now |
Part Details for SRS1660
SRS1660 CAD Models
SRS1660 Part Data Attributes
|
SRS1660
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRS1660
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SRS1660
This table gives cross-reference parts and alternative options found for SRS1660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRS1660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR16150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SRS1660 vs MBR16150 |
MBRB1660HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SRS1660 vs MBRB1660HE3_B/I |
MBRB1660-M3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SRS1660 vs MBRB1660-M3/I |
MBRS1660 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Taiwan Semiconductor | SRS1660 vs MBRS1660 |
MBR16150H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | SRS1660 vs MBR16150H |
MBR16150HC0G | Rectifier Diode, | Taiwan Semiconductor | SRS1660 vs MBR16150HC0G |
MBRS16150H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SRS1660 vs MBRS16150H |