Part Details for SRS110 by Sensitron Semiconductors
Overview of SRS110 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SRS110
SRS110 CAD Models
SRS110 Part Data Attributes
|
SRS110
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SRS110
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SRS110
This table gives cross-reference parts and alternative options found for SRS110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRS110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH2BAH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SRS110 vs ESH2BAH |
M11 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | Micro Electronics Ltd | SRS110 vs M11 |
SDM1U100S1F-7 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Diodes Incorporated | SRS110 vs SDM1U100S1F-7 |
SM4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | SRS110 vs SM4002 |