Part Details for SRS-K-2M-MP-A by Labfacility Limited
Overview of SRS-K-2M-MP-A by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SRS-K-2M-MP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9932
|
Newark | Thermocouple, Type K, 2M, 150Deg C, Thermocouple Type:K, Sensor Body Material:-, Lead Length - Imperial:6.56Ft, Lead Length - Metric:2M, Probe Length - Imperial:-, Probe Length - Metric:-, Probe Diameter - Imperial:-, Product Range:-Rohs Compliant: Yes |Labfacility SRS-K-2M-MP-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$28.1200 / $41.9000 | Buy Now |