There are no models available for this part yet.
Overview of SRS-4809 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-09J12L | Coilcraft Inc | General Purpose Inductor, 0.31uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-09A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-09A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for SRS-4809 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-4887-ND
|
DigiKey | DC DC CONVERTER 9V 504MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4 In Stock |
|
$4.3650 / $4.7500 | Buy Now | |
DISTI #
SRS-4809
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SRS-4809) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-SRS-4809
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.5W 9V/0-56mA W/EMI FILTER RoHS: Compliant | 0 |
|
$4.5000 / $5.1900 | Order Now | |
DISTI #
72094477
|
RS | DC-DC Converter, 9V 504MW, 56mA, SRS Series | MEAN WELL SRS-4809 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 / $5.2400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.0700 | Buy Now | ||
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 9V 0.056A 0.5W 8-Pin PDIP RoHS: Compliant |
25 In Stock |
|
$4.0300 / $4.7000 | Buy Now | ||
DISTI #
000000000003773049
|
Sager | Isolated DC/DC Converters - Through Hole 0.5W 9V/0-56mA W/EMI FILTER Min Qty: 1 | 0 |
|
$4.2500 / $4.8600 | Buy Now | |
Master Electronics | Module DC-DC 48VIN 1-OUT 9V 0.056A 0.5W 8-Pin PDIP RoHS: Compliant |
25 In Stock |
|
$4.0300 / $4.7000 | Buy Now |
CAD Models for SRS-4809 by Mean Well
Part Data Attributes for SRS-4809 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
52.8 V
|
Input Voltage-Min
|
43.2 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
22.6 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
9.27 V
|
Output Voltage-Min
|
8.73 V
|
Output Voltage-Nom
|
9 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max
|
8.4 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
0.5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
9.9 mm
|