Part Details for SRS-4-5MM by Bivar Inc
Overview of SRS-4-5MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS-4-5MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R7219
|
Newark | Self Retaining Pvc Screw Spacer, 5Mm Length, 0.25 Od, 0.144 Id, M3 Screw Size, Grey/Bag |Bivar SRS-4-5MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SRS-4-5MM-ND
|
DigiKey | ROUND SPACER M3 PVC 5MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
402 In Stock |
|
$0.0387 / $0.1000 | Buy Now |
DISTI #
749-SRS-4-5MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 5mm PVC Grey RoHS: Compliant | 1496 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70536975
|
RS | Self Retaining PVC Screw Spacer,5mm Length,0.25 OD,0.144 ID, M3 Screw Size, Grey | Bivar Inc. SRS-4-5MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0460 / $0.0510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0427 | Buy Now |
Part Details for SRS-4-5MM
SRS-4-5MM CAD Models
SRS-4-5MM Part Data Attributes
|
SRS-4-5MM
Bivar Inc
Buy Now
|
Compare Parts:
SRS-4-5MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |