Part Details for SRS-4-22MM by Bivar Inc
Overview of SRS-4-22MM by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS-4-22MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRS-4-22MM-ND
|
DigiKey | ROUND SPACER M3 PVC 22MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
749-SRS-4-22MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 22mm PVC Grey RoHS: Compliant | 9408 |
|
$0.0710 / $0.1500 | Buy Now |
DISTI #
70536930
|
RS | Self Retaining PVC Screw Spacer,22mm Length,0.25 OD,0.144 ID, M3 Screw Size, Grey | Bivar Inc. SRS-4-22MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.0930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0920 | Buy Now |
Part Details for SRS-4-22MM
SRS-4-22MM CAD Models
SRS-4-22MM Part Data Attributes:
|
SRS-4-22MM
Bivar Inc
Buy Now
|
Compare Parts:
SRS-4-22MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |