Part Details for SRS-2-13MM by Bivar Inc
Overview of SRS-2-13MM by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10008026-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. | |
10055142-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 200 Position Lead Free. | |
10060911-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. |
Price & Stock for SRS-2-13MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRS-2-13MM-ND
|
DigiKey | ROUND SPACER #6 PVC 13MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0691 | Buy Now |
DISTI #
749-SRS-2-13MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 13mm PVC Grey RoHS: Compliant | 0 |
|
$0.0630 / $0.1700 | Order Now |
DISTI #
70536752
|
RS | Self Retaining PVC Screw Spacer,13mm Length,.25 OD,.174 ID,(M3.5)Screw, Gry | Bivar Inc. SRS-2-13MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0827 | Buy Now |