Part Details for SRS-1-600 by Bivar Inc
Overview of SRS-1-600 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS-1-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P1647
|
Newark | Self Retaining Pvc Screw Spacer, 0.600 In. Length, 0.25 Od, 0.142 Id, #4 Screw Size, Grey/Bag |Bivar SRS-1-600 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
SRS-1-600-ND
|
DigiKey | ROUND SPACER #4 PVC 15.24MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0697 | Buy Now |
DISTI #
749-SRS-1-600
|
Mouser Electronics | Standoffs & Spacers Self Retaining PVC Screw Spacer, 0.600 in. Length, 0.25 OD, 0.142 ID, #4 Screw Size, Grey. RoHS: Compliant | 0 |
|
$0.0630 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0827 | Buy Now |