Part Details for SRS-1-26MM by Bivar Inc
Overview of SRS-1-26MM by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD26MM0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MM0-005 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 5ft | |
CS-DSDHD26MM0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MM0-010 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDHD26MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MM0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft |
Price & Stock for SRS-1-26MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRS-1-26MM-ND
|
DigiKey | ROUND SPACER #4 PVC 26MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
749-SRS-1-26MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 26mm PVC Grey RoHS: Compliant | 0 |
|
$0.0730 / $0.1800 | Order Now |
DISTI #
70536641
|
RS | Self Retaining PVC Screw Spacer,26mm Length,0.25 OD,0.142 ID,#4 Screw Size, Grey | Bivar Inc. SRS-1-26MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.0930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0920 | Buy Now |