There are no models available for this part yet.
Overview of SRS-1-225 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SRS-1-225 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R6896
|
Newark | Self Retaining Pvc Screw Spacer, 0.225 In. Length, 0.25 Od, 0.142 Id, #4 Screw Size, Grey/Bag |Bivar SRS-1-225 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 / $0.0590 | Buy Now | |
DISTI #
SRS-1-225-ND
|
DigiKey | ROUND SPACER #4 PVC 5.72MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0364 | Buy Now | |
DISTI #
749-SRS-1-225
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .225 in PVC Grey RoHS: Compliant | 0 |
|
$0.0340 / $0.1000 | Order Now | |
DISTI #
70536629
|
RS | Self Retaining PVC Screw Spacer,.225in. Length,.25 OD,.142 ID,#4 Screw Size, Grey | Bivar Inc. SRS-1-225 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0430 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0427 | Buy Now |
CAD Models for SRS-1-225 by Bivar Inc
Part Data Attributes for SRS-1-225 by Bivar Inc
SRS-1-225
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
SRS-1-225Bivar IncVS
-