Part Details for SRS-1-1.020 by Bivar Inc
Overview of SRS-1-1.020 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS-1-1.020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6820
|
Newark | Self Retaining Pvc Screw Spacer, 1.020 In. Length, 0.25 Od, 0.142 Id, #4 Screw Size, Grey/Bag |Bivar SRS-1-1.020 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1150 | Buy Now |
DISTI #
SRS-1-1.020-ND
|
DigiKey | ROUND SPACER #4 PVC 25.91MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0780 | Buy Now |
DISTI #
749-SRS-1-1.020
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 1.02 in PVC Grey RoHS: Compliant | 0 |
|
$0.0730 / $0.1700 | Order Now |
DISTI #
70536545
|
RS | Self Retaining PVC Screw Spacer,1.020in. Length,.25 OD,.142 ID,#4 Screw Size, Gry | Bivar Inc. SRS-1-1.020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.0930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0920 | Buy Now |