-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3194
|
Newark | Inductor, Shielded, 15Uh, 1.35A, Smd, Full Reel, Inductance:15Μh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):1.35A, Product Range:Srr7045 Series, Inductor Case/Package:-, Product Length:7Mm Rohs Compliant: Yes |Bourns SRR7045-150M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.3590 | Buy Now |
DISTI #
87W6062
|
Newark | Inductor, Shielded, 15Uh, 1.35A, Smd, Inductance:15Μh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):1.35A, Product Range:Srr7045 Series, Inductor Case/Package:-, Dc Resistance Max:0.062Ohm Rohs Compliant: Yes |Bourns SRR7045-150M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4180 | Buy Now |
DISTI #
SRR7045-150MCT-ND
|
DigiKey | FIXED IND 15UH 1.6A 62 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2249 In Stock |
|
$0.3119 / $0.7800 | Buy Now |
DISTI #
SRR7045-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 2.2 A, Shielded, 1.5 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SRR7045-150M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.2255 / $0.2614 | Buy Now |
DISTI #
652-SRR7045-150M
|
Mouser Electronics | Power Inductors - SMD 15uH 20% SMD 7045 RoHS: Compliant | 1731 |
|
$0.3160 / $0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2800 / $0.3509 | Buy Now |
DISTI #
SRR7045-150M
|
TTI | Power Inductors - SMD 15uH 20% SMD 7045 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3070 / $0.3390 | Buy Now |
DISTI #
SRR7045-150M.
|
TTI | Power Inductors - SMD 15 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6680 | Buy Now |
DISTI #
SRR7045-150M
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 2.2 A, Shielded, 1.5 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SRR7045-150M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2800 / $0.3509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR7045-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR7045-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.062 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |