SRR6603-1R0ML
Bourns Inc
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,

Overview of SRR6603-1R0ML by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SRR6603-1R0ML by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK4625
Newark Inductor, 1Uh, Shielded, 3A, Inductance:1Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Srr6603 Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR6603-1R0ML RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.8040
$0.8040 Buy Now
DISTI # 61J9136
Newark Inductor, 1Uh, Shielded, 3A, Inductance:1Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Srr6603 Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR6603-1R0ML RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7380
  • 1,000 $0.7100
  • 2,000 $0.6440
  • 4,000 $0.5790
  • 6,000 $0.5580
  • 10,000 $0.5460
$0.5460 / $0.7380 Buy Now
DISTI # 118-SRR6603-1R0MLCT-ND
DigiKey FIXED IND 1UH 3A 40 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13221
In Stock
  • 1 $1.3500
  • 10 $1.1390
  • 25 $1.0352
  • 50 $0.9732
  • 100 $0.8075
  • 250 $0.7454
  • 600 $0.5124
$0.5124 / $1.3500 Buy Now
DISTI # SRR6603-1R0ML
Avnet Americas Power Inductor (SMD), 1 uH, ± 20%, 3 A, Shielded, 1.4 A, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-1R0ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel 0
  • 600 $0.5822
  • 1,200 $0.5272
  • 2,400 $0.5159
  • 3,600 $0.5045
  • 4,800 $0.4931
  • 6,000 $0.4817
  • 60,000 $0.4741
$0.4741 / $0.5822 Buy Now
DISTI # SRR6603-1R0ML
Avnet Americas Power Inductor (SMD), 1 uH, ± 20%, 3 A, Shielded, 1.4 A, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-1R0ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 600 $0.5822
  • 1,200 $0.5272
  • 2,400 $0.5159
  • 3,600 $0.5045
  • 4,800 $0.4931
  • 6,000 $0.4817
  • 60,000 $0.4741
$0.4741 / $0.5822 Buy Now
DISTI # 652-SRR6603-1R0ML
Mouser Electronics Power Inductors - SMD 1uH 20% SMD 6603 RoHS: Compliant 1495
  • 1 $1.4200
  • 10 $1.0200
  • 100 $0.8280
  • 600 $0.5330
  • 1,200 $0.5230
  • 2,400 $0.5000
$0.5000 / $1.4200 Buy Now
DISTI # V72:2272_06262987
Arrow Electronics Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 0.04Ohm DCR T/R RoHS: Compliant Min Qty: 165 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2312 Container: Cut Strips Americas - 177
  • 1 $0.6770
  • 10 $0.6055
  • 25 $0.5960
  • 100 $0.4163
$0.4163 / $0.6770 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 40mOhm DCR T/R RoHS: Compliant 1200 In Stock
  • 600 $0.6520
  • 1,200 $0.6030
  • 3,000 $0.5610
  • 5,400 $0.5530
  • 7,800 $0.5450
  • 10,200 $0.5360
  • 15,000 $0.5280
  • 25,200 $0.5200
$0.5200 / $0.6520 Buy Now
DISTI # 69222336
Verical Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 0.04Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2322 Americas - 1200
  • 600 $0.8476
  • 1,200 $0.7839
  • 3,000 $0.7293
  • 5,400 $0.7189
  • 7,800 $0.7085
$0.7085 / $0.8476 Buy Now
DISTI # 67556214
Verical Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 0.04Ohm DCR T/R RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 2312 Americas - 177
  • 165 $0.4163
$0.4163 Buy Now
Bristol Electronics   310
RFQ
Quest Components Inductor, Ferrite Core, 1uh, 20±% 2106
  • 1 $1.6250
  • 700 $0.6825
  • 1,466 $0.6370
$0.6370 / $1.6250 Buy Now
DISTI # SRR6603-1R0ML
TTI Power Inductors - SMD 1uH 20% SMD 6603 pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel Americas - 600
In Stock
  • 600 $0.5120
  • 1,200 $0.4990
$0.4990 / $0.5120 Buy Now
DISTI # SRR6603-1R0ML.
TTI Power Inductors - SMD 1 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 160
In Stock
  • 10 $1.4200
$1.4200 Buy Now
DISTI # SRR6603-1R0ML
Avnet Abacus Power Inductor (SMD), 1 uH, � 20%, 3 A, Shielded, 1.4 A, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-1R0ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600416014
Chip1Stop Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 40mOhm DCR T/R RoHS: Compliant 177
  • 1 $0.7420
  • 10 $0.6055
  • 25 $0.5960
  • 100 $0.4690
$0.4690 / $0.7420 Buy Now
CHIPMALL.COM LIMITED 1uH 20% 1.4A SMD,4.4x6.6mm Power Inductors ROHS 584
  • 5 $0.9016
  • 50 $0.7719
  • 150 $0.7207
  • 2,500 $0.6875
$0.6875 / $0.9016 Buy Now
LCSC 1uH 20% 1.4A SMD4.4x6.6mm Power Inductors ROHS 584
  • 1 $0.7796
  • 10 $0.7079
  • 30 $0.6674
  • 100 $0.6231
  • 600 $0.6036
  • 1,200 $0.5945
$0.5945 / $0.7796 Buy Now
Master Electronics Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 40mOhm DCR T/R RoHS: Compliant 1200 In Stock
  • 600 $0.6520
  • 1,200 $0.6030
  • 3,000 $0.5610
  • 5,400 $0.5530
  • 7,800 $0.5450
  • 10,200 $0.5360
  • 15,000 $0.5280
  • 25,200 $0.5200
$0.5200 / $0.6520 Buy Now

CAD Models for SRR6603-1R0ML by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR6603-1R0ML by Bourns Inc

SRR6603-1R0ML
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2617
Construction
RECTANGULAR PACKAGE
Core Material
Ferrite
DC Resistance
0.04 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
6.6 mm
Package Style
SMT
Package Width
4.4 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
3 A
Self Resonance Frequency
250 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN COPPER SILVER
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRR6603-1R0ML
    Bourns Inc
    General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,
    VS

Related Parts for SRR6603-1R0ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR6603-1R0ML by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR6603-1R0ML by Bourns Inc

  • Please alert me when SRR6603-1R0ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR6603-1R0ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR6603-1R0ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR6603-1R0ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR6603-1R0ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR6603-1R0ML by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: