-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2626
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0334
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr6040A Series, 15 H, 20%, Shielded, 0.06 Ohm, 1.6 A |Bourns SRR6040A-150M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.5290 | Buy Now |
DISTI #
SRR6040A-150MCT-ND
|
DigiKey | FIXED IND 15UH 1.6A 60 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2711 In Stock |
|
$0.4210 / $1.0800 | Buy Now |
DISTI #
SRR6040A-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 1.6 A, Shielded, 1.51 A, 6.7mm x 6.7mm x 4mm - Tape and Reel (Alt: SRR6040A-150M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4049 / $0.4783 | Buy Now |
DISTI #
652-SRR6040A-150M
|
Mouser Electronics | Power Inductors - SMD 15uH 20% SMD 6040 AEC-Q200 RoHS: Compliant | 1878 |
|
$0.5120 / $1.1900 | Buy Now |
DISTI #
E02:0323_08451247
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 20% 10KHz Ferrite 1.6A 0.06Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2404 | Europe - 26000 |
|
$0.4309 / $0.4319 | Buy Now |
DISTI #
70481034
|
RS | SMD Shieled Power Inductor, 15uH, 20%, SRR6040A | Bourns SRR6040A-150M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4181 / $0.8757 | Buy Now |
DISTI #
78827178
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 10KHz Ferrite 1.6A 0.06Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2404 | Americas - 24000 |
|
$0.4281 / $0.4291 | Buy Now |
DISTI #
SMC-SRR6040A-150M
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2139 | 1200 |
|
RFQ | |
DISTI #
SRR6040A-150M
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 1.6 A, Shielded, 1.51 A, 6.7mm x 6.7mm x 4mm - Tape and Reel (Alt: SRR6040A-150M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR6040A-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR6040A-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2626
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR6040A-150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR6040A-150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPDR00070740150M00 | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2626, CHIP | Pulse Electronics Corporation | SRR6040A-150M vs BPDR00070740150M00 |
LMXS07D7M150PTAS | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2626 | Kyocera AVX Components | SRR6040A-150M vs LMXS07D7M150PTAS |
GSRH6D38-150M | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2626, CHIP | Gang Song Electronics Co Ltd | SRR6040A-150M vs GSRH6D38-150M |
HM66-70150LFTR13 | 1 ELEMENT, 15uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | SRR6040A-150M vs HM66-70150LFTR13 |