SRR6028-680Y
Bourns Inc
Description: General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT

Overview of SRR6028-680Y by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SRR6028-680Y by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14P7453
Newark Ind6.8X6.8X2.8Mm,68Uh30%0.8A, shdsmd /Tape & Reel - 7" Reel |Bourns SRR6028-680Y RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3890
  • 5,000 $0.3800
  • 10,000 $0.3510
  • 20,000 $0.3270
  • 30,000 $0.3050
  • 50,000 $0.2920
$0.2920 / $0.3890 Buy Now
DISTI # 92AH6103
Newark Inductor, Shielded, 68Uh, 0.6A, 30%, Smd Rohs Compliant: Yes |Bourns SRR6028-680Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8290
  • 250 $0.6390
  • 500 $0.5750
  • 1,000 $0.5240
  • 5,000 $0.4790
$0.4790 / $0.8290 Buy Now
DISTI # 78Y5655
Newark Inductor, Shielded, 68Uh, 0.6A, 30%, Smd, Inductance:68µh, Rms Current (Irms):800Ma, Inductor Construction:Shielded, Saturation Current (Isat):600Ma, Product Range:Srr6028 Series, Inductor Case/Package:-, Dc Resistance Max:0.3Ohm Rohs Compliant: Yes |Bourns SRR6028-680Y RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.5080
$0.5080 Buy Now
DISTI # 118-SRR6028-680YCT-ND
DigiKey FIXED IND 68UH 800MA 300MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2054
In Stock
  • 1 $0.7800
  • 10 $0.6680
  • 25 $0.6128
  • 50 $0.5570
  • 100 $0.4957
  • 250 $0.4679
  • 500 $0.4011
  • 1,000 $0.3565
  • 2,500 $0.3453
  • 5,000 $0.3342
  • 12,500 $0.3231
  • 25,000 $0.3119
$0.3119 / $0.7800 Buy Now
DISTI # SRR6028-680Y
Avnet Americas Power Inductor (SMD), 68 uH, ± 30%, 800 mA, Shielded, 600 mA, 6.8mm x 6.8mm x 2.8mm - Tape and Reel (Alt: SRR6028-680Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.3132
  • 1,000 $0.2837
  • 2,000 $0.2776
  • 3,000 $0.2715
  • 4,000 $0.2653
  • 5,000 $0.2592
  • 50,000 $0.2551
$0.2551 / $0.3132 Buy Now
DISTI # 652-SRR6028-680Y
Mouser Electronics Power Inductors - SMD 68uH 30% SMD 6028 RoHS: Compliant 1457
  • 1 $0.5300
  • 100 $0.4880
  • 500 $0.3130
  • 1,000 $0.3000
  • 2,500 $0.2800
$0.2800 / $0.5300 Buy Now
DISTI # 70410547
RS SRR6028 WireWound SMDinductor w/FerriteCore,68 uH +/-30%WireWound 800mA Idc Q:11 | Bourns SRR6028-680Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.4680
  • 50 $0.4450
  • 250 $0.4220
  • 500 $0.3980
$0.3980 / $0.4680 RFQ
Onlinecomponents.com Inductor Power Shielded Wirewound 68uH 30% 100KHz 11Q-Factor Ferrite 800mA 300mOhm DCR T/R RoHS: Compliant 1000 In Stock
  • 500 $0.3102
  • 1,000 $0.2941
  • 2,500 $0.2732
  • 5,000 $0.2705
  • 7,500 $0.2678
  • 10,000 $0.2651
  • 15,000 $0.2624
  • 25,000 $0.2598
$0.2598 / $0.3102 Buy Now
DISTI # SRR6028-680Y
TTI Power Inductors - SMD 68uH 30% SMD 6028 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 1000
In Stock
  • 500 $0.3020
  • 1,000 $0.2890
  • 2,500 $0.2770
  • 5,000 $0.2720
$0.2720 / $0.3020 Buy Now
DISTI # SRR6028-680Y
Avnet Abacus Power Inductor (SMD), 68 uH, � 30%, 800 mA, Shielded, 600 mA, 6.8mm x 6.8mm x 2.8mm - Tape and Reel (Alt: SRR6028-680Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600224079
Chip1Stop Ind Power Shielded Wirewound 68uH 30% 100KHz 11Q-Factor Ferrite 800mA T/R RoHS: Compliant 4000
  • 500 $0.3680
  • 1,000 $0.2650
$0.2650 / $0.3680 Buy Now
Master Electronics Inductor Power Shielded Wirewound 68uH 30% 100KHz 11Q-Factor Ferrite 800mA 300mOhm DCR T/R RoHS: Compliant 1000 In Stock
  • 500 $0.3102
  • 1,000 $0.2941
  • 2,500 $0.2732
  • 5,000 $0.2705
  • 7,500 $0.2678
  • 10,000 $0.2651
  • 15,000 $0.2624
  • 25,000 $0.2598
$0.2598 / $0.3102 Buy Now

CAD Models for SRR6028-680Y by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR6028-680Y by Bourns Inc

SRR6028-680Y
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
2727
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2727
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.3 Ω
Inductance-Nom (L)
68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.8 mm
Package Length
6.8 mm
Package Style
SMT
Package Width
6.8 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
0.8 A
Self Resonance Frequency
15 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
SILVER NICKEL TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. SRR6028-680Y
    Bourns Inc
    General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT
    VS

Related Parts for SRR6028-680Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR6028-680Y by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR6028-680Y by Bourns Inc

Select Manufacturer
Which Manufacturer of SRR6028-680Y would you like to use for your alert(s)?
  • Please alert me when SRR6028-680Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR6028-680Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR6028-680Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR6028-680Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR6028-680Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR6028-680Y by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: