-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7410
|
Newark | Ind5.8X5.8X2.8Mm,150Uh30%0.33A,shdsmd /Tape & Reel - 7" Reel |Bourns SRR5028-151Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
SRR5028-151YCT-ND
|
DigiKey | FIXED IND 150UH 330MA 900MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1540 In Stock |
|
$0.3231 / $0.7800 | Buy Now |
DISTI #
SRR5028-151Y
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 30%, 330 mA, Shielded, 350 mA, 5.8mm x 5.8mm x 2.8mm - Tape and Reel (Alt: SRR5028-151Y) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 1600 |
|
$0.2614 | Buy Now |
DISTI #
652-SRR5028-151Y
|
Mouser Electronics | Power Inductors - SMD 150uH 30% SMD 5028 RoHS: Compliant | 570 |
|
$0.2650 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2843 / $0.3750 | Buy Now |
DISTI #
SRR5028-151Y
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 30%, 330 mA, Shielded, 350 mA, 5.8mm x 5.8mm x 2.8mm - Tape and Reel (Alt: SRR5028-151Y) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 1600 |
|
$0.2614 | Buy Now |
DISTI #
SRR5028-151Y
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 30%, 330 mA, Shielded, 350 mA, 5.8mm x 5.8mm x 2.8mm - Tape and Reel (Alt: SRR5028-151Y) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 150UH 330MA 900 MOHM / SRR5028 Series - Shielded SMD Power Inductors | 7868 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2843 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR5028-151Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR5028-151Y
Bourns Inc
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 7.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |