-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7387
|
Newark | Ind5.8X5.8X1.8Mm,2.5Uh30%2.4A, shdsmd /Tape & Reel - 7" Reel |Bourns SRR5018-2R5Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
SRR5018-2R5Y-ND
|
DigiKey | FIXED IND 2.5UH 2.4A 40 MOHM SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3499 | Buy Now |
DISTI #
SRR5018-2R5Y
|
Avnet Americas | Power Inductor (SMD), 2.5 uH, ? 30%, 2.4 A, Shielded, 2.7 A, 5.8mm x 5.8mm x 1.8mm - Tape and Reel (Alt: SRR5018-2R5Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2445 / $0.3132 | Buy Now |
DISTI #
652-SRR5018-2R5Y
|
Mouser Electronics | Power Inductors - SMD 2.5uH 30% SMD 5018 RoHS: Compliant | 0 |
|
$0.3190 / $0.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2806 / $0.3447 | Buy Now |
DISTI #
SRR5018-2R5Y
|
Avnet Abacus | Power Inductor (SMD), 2.5 uH, � 30%, 2.4 A, Shielded, 2.7 A, 5.8mm x 5.8mm x 1.8mm - Tape and Reel (Alt: SRR5018-2R5Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2806 / $0.3447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR5018-2R5Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR5018-2R5Y
Bourns Inc
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2323, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 2.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 74 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |