Part Details for SRR4818A-1R5Y by Bourns Inc
Overview of SRR4818A-1R5Y by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRR4818A-1R5Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7015
|
Newark | Inductor, Shielded, 1.5Uh, 30%, Aec-Q200, Inductance:1.5Μh, Rms Current (Irms):4.7A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Srr4818A Series, Power Inductor Case:4.8Mm X 4.8Mm X 1.8Mm, Dc Rohs Compliant: Yes |Bourns SRR4818A-1R5Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 316 |
|
$0.5080 / $0.5400 | Buy Now |
DISTI #
52AC7448
|
Newark | Ind,4.8X4.8X1.8Mm,1.5Uh30%,4.7A, shdsmd /Tape & Reel - 7" Reel |Bourns SRR4818A-1R5Y RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4300 | Buy Now |
DISTI #
SRR4818A-1R5YCT-ND
|
DigiKey | FIXED IND 1.5UH 4.7A 35 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
952 In Stock |
|
$0.3049 / $0.8200 | Buy Now |
DISTI #
SRR4818A-1R5Y
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 30%, 4.7 A, Shielded, 3 A, 4.8mm x 4.8mm x 1.8mm - Tape and Reel (Alt: SRR4818A-1R5Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SRR4818A-1R5Y
|
Mouser Electronics | Power Inductors - SMD 4.7A 1.5uH 30% SMD 4818 AEC-Q200 RoHS: Compliant | 1920 |
|
$0.3670 / $0.4000 | Buy Now |
DISTI #
V72:2272_18811305
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.7A 0.035Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2129 Container: Cut Strips | Americas - 610 |
|
$0.0778 / $0.2748 | Buy Now |
DISTI #
71056316
|
RS | Ind, 4.8x4.8x1.8mm, 1.5uH30%, 4.7A, shdSMD | Bourns SRR4818A-1R5Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3103 / $0.3811 | Buy Now |
DISTI #
58807760
|
Verical | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.7A 0.035Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2129 | Americas - 610 |
|
$0.0778 / $0.0780 | Buy Now |
DISTI #
SRR4818A-1R5Y
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 30%, 4.7 A, Shielded, 3 A, 4.8mm x 4.8mm x 1.8mm - Tape and Reel (Alt: SRR4818A-1R5Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SRR4818A-1R5Y
SRR4818A-1R5Y CAD Models
SRR4818A-1R5Y Part Data Attributes
|
SRR4818A-1R5Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4818A-1R5Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 4.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |