-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4140
|
Newark | Inductor, Shld, 82Uh, 0.59A, Aec-Q200, Inductance:82Μh, Rms Current (Irms):590Ma, Inductor Construction:Shielded, Saturation Current (Isat):390Ma, Product Range:Srr4528A Series, Power Inductor Case:5Mm X 5Mm X 2.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR4528A-820M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 850 |
|
$0.5310 / $0.7880 | Buy Now |
DISTI #
67AC6955
|
Newark | Ind,5X5X2.8Mm,82Uh,20%,0.59A, shd, smd /Tape & Reel - 7" Reel |Bourns SRR4528A-820M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4300 | Buy Now |
DISTI #
SRR4528A-820MCT-ND
|
DigiKey | FIXED IND 82UH 590MA 552MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3941 / $0.8600 | Buy Now |
DISTI #
SRR4528A-820M
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 20%, 590 mA, Shielded, 390 mA, 5mm x 5mm x 2.8mm - Tape and Reel (Alt: SRR4528A-820M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3049 / $0.3463 | Buy Now |
DISTI #
652-SRR4528A-820M
|
Mouser Electronics | Power Inductors - SMD 82uH 20% 0.59A RoHS: Compliant | 0 |
|
$0.3840 / $0.8600 | Order Now |
DISTI #
71261617
|
RS | Ind,5x5x2.8mm,82uH,20%,0.59A, shd, SMD | Bourns SRR4528A-820M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3143 / $0.3880 | Buy Now |
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Quest Components | 376 |
|
$0.6288 / $1.5720 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3143 / $0.3880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4528A-820M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4528A-820M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.552 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.59 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |