-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7361
|
Newark | Inductor, Shielded, 3.3Uh, 2.15A, 30%, Inductance:3.3Μh, Rms Current (Irms):2.15A, Inductor Construction:Shielded, Saturation Current (Isat):1.65A, Product Range:Srr4028 Series, Inductor Case/Package:-, Dc Resistance Max:0.035Ohm Rohs Compliant: Yes |Bourns SRR4028-3R3Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4473 |
|
$0.3740 / $0.4070 | Buy Now |
DISTI #
SRR4028-3R3YCT-ND
|
DigiKey | FIXED IND 3.3UH 2.15A 35MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47614 In Stock |
|
$0.3166 / $0.7900 | Buy Now |
DISTI #
SRR4028-3R3Y
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 2.15 A, Shielded, 1.65 A, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4028-3R3Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3179 | Buy Now |
DISTI #
14P7361
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 2.15 A, Shielded, 1.65 A, 4.8mm x 4.8mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 14P7361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 4473 Partner Stock |
|
$0.5430 | Buy Now |
DISTI #
652-SRR4028-3R3Y
|
Mouser Electronics | Power Inductors - SMD 3.3uH 30% SMD 4028 RoHS: Compliant | 1288 |
|
$0.3200 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 7.72Q-Factor Ferrite 2.15A 35mOhm DCR T/R RoHS: Compliant |
4000 In Stock |
|
$0.2811 / $0.3435 | Buy Now |
DISTI #
SRR4028-3R3Y
|
TTI | Power Inductors - SMD 3.3uH 30% SMD 4028 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 19500 In Stock |
|
$0.3310 / $0.3450 | Buy Now |
DISTI #
SRR4028-3R3Y.
|
TTI | Power Inductors - SMD 3.3 UH 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 330 In Stock |
|
$0.6780 | Buy Now |
DISTI #
SMC-SRR4028-3R3Y
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 584 |
|
RFQ | |
DISTI #
SRR4028-3R3Y
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 30%, 2.15 A, Shielded, 1.65 A, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4028-3R3Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4028-3R3Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4028-3R3Y
Bourns Inc
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.15 A | |
Self Resonance Frequency | 76 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |