Part Details for SRR4028-221Y by Bourns Inc
Results Overview of SRR4028-221Y by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR4028-221Y Information
SRR4028-221Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400221YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Position, Vertical. | |
BQ51221YFPR | Texas Instruments | Dual Mode 5-W (WPC and PMA) Single Chip Wireless Power Receiver 42-DSBGA -40 to 85 | |
BQ51221YFPT | Texas Instruments | Dual Mode 5-W (WPC and PMA) Single Chip Wireless Power Receiver 42-DSBGA -40 to 85 |
Price & Stock for SRR4028-221Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3508
|
Newark | Inductor, 220Uh, 0.34A, 30%, Shielded, Inductance:220Μh, Rms Current (Irms):340Ma, Inductor Const... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 691 |
|
$0.4730 / $0.8900 | Buy Now |
DISTI #
44AC2009
|
Newark | Inductor, Shielded, 220Uh, 0.34A, 30%, Inductance:220Μh, Rms Current (Irms):340Ma, Inductor Const... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.3860 | Buy Now |
DISTI #
SRR4028-221YCT-ND
|
DigiKey | FIXED IND 220UH 340MA 1.25OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27693 In Stock |
|
$0.2799 / $0.6300 | Buy Now |
DISTI #
SRR4028-221Y
|
Avnet Americas | Power Inductor (SMD), 220 uH, ? 30%, 340 mA, Shielded, 200 mA, 4.8mm x 4.8mm x 2.8mm - Tape and Reel... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2621 / $0.2721 | Buy Now |
DISTI #
652-SRR4028-221Y
|
Mouser Electronics | Power Inductors - SMD 220uH 30% SMD 4028 RoHS: Compliant | 15769 |
|
$0.3270 / $0.7600 | Buy Now |
DISTI #
V36:1790_06263158
|
Arrow Electronics | Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2347 | Americas - 3000 |
|
$0.2733 | Buy Now |
DISTI #
V72:2272_06263158
|
Arrow Electronics | Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 443 |
|
$0.3006 | Buy Now |
DISTI #
71279702
|
RS | Ind4.8x4.8x2.8mm,220uH30%0.34A, shdSMD | Bourns SRR4028-221Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 / $0.4570 | RFQ |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 4.8 x 4.8 x 2.8mm - 220 µH - 100KHz - 340mA - 1.25 Ohm. RoHS: Compliant |
9240 In Stock |
|
$0.2597 / $0.2939 | Buy Now |
DISTI #
77264048
|
Verical | Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2223 | Americas - 9000 |
|
$0.3118 / $0.3699 | Buy Now |