-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7351
|
Newark | Inductor, 15Uh, Shielded, 1.03A, Inductance:15Μh, Rms Current (Irms):1.03A, Inductor Construction:Shielded, Saturation Current (Isat):780Ma, Product Range:Srr4028 Series, Inductor Case/Package:-, Dc Resistance Max:0.15Ohm Rohs Compliant: Yes |Bourns SRR4028-150Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3940 | Buy Now |
DISTI #
33AK4590
|
Newark | Inductor, 15Uh, Shielded, 1.03A, Inductance:15Μh, Rms Current (Irms):1.03A, Inductor Construction:Shielded, Saturation Current (Isat):780Ma, Product Range:Srr4028 Series, Inductor Case/Package:-, Dc Resistance Max:0.15Ohm Rohs Compliant: Yes |Bourns SRR4028-150Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4820 / $0.5310 | Buy Now |
DISTI #
92AH6086
|
Newark | Inductor, 15Uh, Shielded, 1.03A Rohs Compliant: Yes |Bourns SRR4028-150Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5150 / $0.7430 | Buy Now |
DISTI #
SRR4028-150YCT-ND
|
DigiKey | FIXED IND 15UH 1.03A 150MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1515 In Stock |
|
$0.3166 / $0.7900 | Buy Now |
DISTI #
SRR4028-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 1.03 A, Shielded, 780 mA, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4028-150Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2589 / $0.3179 | Buy Now |
DISTI #
652-SRR4028-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% SMD 4028 RoHS: Compliant | 1372 |
|
$0.2730 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 30% 100KHz 9.66Q-Factor Ferrite 1.03A 150mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.2885 / $0.3561 | Buy Now |
DISTI #
SRR4028-150Y.
|
TTI | Power Inductors - SMD 15 UH 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.6550 | Buy Now |
DISTI #
SRR4028-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 1.03 A, Shielded, 780 mA, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4028-150Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2589 / $0.3179 | Buy Now |
DISTI #
SRR4028-150Y
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 30%, 1.03 A, Shielded, 780 mA, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4028-150Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4028-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4028-150Y
Bourns Inc
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.03 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |