-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7321
|
Newark | Inductor, Shielded, 10Uh, 1A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1A, Product Range:Srr4018 Series, Inductor Case/Package:-, Dc Resistance Max:0.15Ohm Rohs Compliant: Yes |Bourns SRR4018-100Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.3580 | Buy Now |
DISTI #
57AC3503
|
Newark | Power Inductor, 10Uh, 1.3A, Shielded, Inductance:10Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1A, Product Range:Srr4018 Series, Power Inductor Case:4.8Mm X 4.8Mm X 1.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR4018-100Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5490 / $0.8350 | Buy Now |
DISTI #
87W6036
|
Newark | Inductor, Shielded, 10Uh, 1A, Smd, Inductance:10Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1A, Product Range:Srr4018 Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRR4018-100Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4940 | Buy Now |
DISTI #
SRR4018-100YCT-ND
|
DigiKey | FIXED IND 10UH 1.3A 150 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57970 In Stock |
|
$0.2799 / $0.5600 | Buy Now |
DISTI #
SRR4018-100Y
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 30%, 1.3 A, Shielded, 1 A, 4.8mm x 4.8mm x 1.8mm - Tape and Reel (Alt: SRR4018-100Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3179 | Buy Now |
DISTI #
652-SRR4018-100Y
|
Mouser Electronics | Power Inductors - SMD 10uH 30% SMD 4018 RoHS: Compliant | 8377 |
|
$0.3270 / $0.7500 | Buy Now |
DISTI #
V36:1790_06262833
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 30% 100KHz 10Q-Factor Ferrite 1.3A 0.15Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2246 | Americas - 26400 |
|
$0.2913 / $0.3038 | Buy Now |
DISTI #
V72:2272_06262833
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 30% 100KHz 10Q-Factor Ferrite 1.3A 0.15Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 445 |
|
$0.3225 / $0.6838 | Buy Now |
DISTI #
70277085
|
RS | Inductor, Power, Shielded, Wirewound, 10uH, 30%, 1.3A | Bourns SRR4018-100Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 / $0.4570 | RFQ |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 4.8 x 4..8 x 1.8mm - 10 uH - 1KHz - 1.3A - 150m Ohm. RoHS: Compliant |
5600 In Stock |
|
$0.3215 / $0.3431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4018-100Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4018-100Y
Bourns Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |