-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J9123
|
Newark | Inductor, Shielded, 100Uh, 270Ma, Smd, Inductance:100Μh, Rms Current (Irms):310Ma, Inductor Construction:Shielded, Saturation Current (Isat):270Ma, Product Range:Srr4011 Series, Inductor Case/Package:-, Dc Resistance Max:2.4Ohm Rohs Compliant: Yes |Bourns SRR4011-101YL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4940 | Buy Now |
DISTI #
118-SRR4011-101YLCT-ND
|
DigiKey | FIXED IND 100UH 310MA 2.4OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$0.2799 / $0.7600 | Buy Now |
DISTI #
SRR4011-101YL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 30%, 310 mA, Shielded, 270 mA, 4.8mm x 4.8mm x 1.15mm - Tape and Reel (Alt: SRR4011-101YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2475 / $0.3179 | Buy Now |
DISTI #
652-SRR4011-101YL
|
Mouser Electronics | Power Inductors - SMD Ind4.8x4.8x1.15mm,100uH30%0.31A,shdSMD RoHS: Compliant | 624 |
|
$0.2690 / $0.7900 | Buy Now |
DISTI #
E02:0323_00478716
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 30% 100KHz 18Q-Factor Ferrite 0.31A 2.4Ohm DCR T/R RoHS: Compliant Min Qty: 9600 Package Multiple: 1200 Lead time: 14 Weeks Date Code: 2415 | Europe - 16800 |
|
$0.2318 / $0.2463 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 30% 100KHz 18Q-Factor Ferrite 310mA 2.4Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.2805 / $0.3245 | Buy Now |
DISTI #
81020609
|
Verical | Inductor Power Shielded Wirewound 100uH 30% 100KHz 18Q-Factor Ferrite 0.31A 2.4Ohm DCR T/R RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Date Code: 2415 | Americas - 9600 |
|
$0.2378 / $0.2526 | Buy Now |
DISTI #
SRR4011-101YL
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 30%, 310 mA, Shielded, 270 mA, 4.8mm x 4.8mm x 1.15mm - Tape and Reel (Alt: SRR4011-101YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 100uH 30% 100KHz 18Q-Factor Ferrite 310mA 2.4Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.2805 / $0.3245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4011-101YL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4011-101YL
Bourns Inc
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.15 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |