-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7006
|
Newark | Inductor, Shielded, 2.7Uh, 30%, Aec-Q200, Inductance:2.7Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Srr3818A Series, Power Inductor Case:3.8Mm X 3.8Mm X 1.8Mm, Dc Rohs Compliant: Yes |Bourns SRR3818A-2R7Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1674 |
|
$0.5320 | Buy Now |
DISTI #
52AC7438
|
Newark | Ind,3.8X3.8X1.8Mm,2.7Uh30%,2.5A, shdsmd /Tape & Reel - 7" Reel |Bourns SRR3818A-2R7Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4300 | Buy Now |
DISTI #
SRR3818A-2R7YCT-ND
|
DigiKey | FIXED IND 2.7UH 2.5A 65 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
582 In Stock |
|
$0.3449 / $0.8600 | Buy Now |
DISTI #
SRR3818A-2R7Y
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 30%, 2.5 A, Shielded, 1.3 A, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: SRR3818A-2R7Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 / $0.3463 | Buy Now |
DISTI #
652-SRR3818A-2R7Y
|
Mouser Electronics | Power Inductors - SMD 2.5A 2.7uH 30% SMD 3818 AEC-Q200 RoHS: Compliant | 831 |
|
$0.3500 | Buy Now |
DISTI #
V72:2272_18812878
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.5A 0.065Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1739 Container: Cut Strips | Americas - 79 |
|
$0.0585 / $0.2235 | Buy Now |
DISTI #
71042284
|
RS | Ind, 3.8x3.8x1.8mm, 2.7uH30%, 2.5A, shdSMD | Bourns SRR3818A-2R7Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.3096 / $0.3880 | Buy Now | |
DISTI #
25935719
|
Verical | Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.5A 0.065Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1739 | Americas - 79 |
|
$0.0585 | Buy Now |
DISTI #
SRR3818A-2R7Y
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 30%, 2.5 A, Shielded, 1.3 A, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: SRR3818A-2R7Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 / $0.3463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR3818A-2R7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR3818A-2R7Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1515 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |