-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J9107
|
Newark | Ind3.8X3.8X1.15Mm,1.5Uh30%1.6A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SRR3011-1R5YL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
SRR3011-1R5YL-ND
|
DigiKey | FIXED IND 1.5UH 1.6A 55 MOHM SMD Min Qty: 1200 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3488 | Buy Now |
DISTI #
SRR3011-1R5YL
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 30%, 1.6 A, Shielded, 1.3 A, 3.8mm x 3.8mm x 1.15mm - Tape and Reel (Alt: SRR3011-1R5YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2201 / $0.3195 | Buy Now |
DISTI #
652-SRR3011-1R5YL
|
Mouser Electronics | Power Inductors - SMD 1.5uH 15% SMD 3011 RoHS: Compliant | 0 |
|
$0.3120 / $0.6500 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 11Q-Factor Ferrite 1.6A 55mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.2819 / $0.3261 | Buy Now |
|
Bristol Electronics | 1060 |
|
RFQ | ||
|
Quest Components | 848 |
|
$0.5088 / $1.2720 | Buy Now | |
DISTI #
SRR3011-1R5YL
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 30%, 1.6 A, Shielded, 1.3 A, 3.8mm x 3.8mm x 1.15mm - Tape and Reel (Alt: SRR3011-1R5YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 11Q-Factor Ferrite 1.6A 55mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.2819 / $0.3261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR3011-1R5YL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR3011-1R5YL
Bourns Inc
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.15 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 124 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |